RWR80N21R8DMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 140,82540 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 103,73570 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 122,38990 zł
Datasheet
21.8 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N21R8DMRSL

DigiKey Part Number
RWR80N21R8DMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80N21R8DMRSL
Description
RES 21.8 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
21.8 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N21R8DMRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N21R8DSB12Vishay Dale0RWR80N21R8DSB12-ND140,82540 złDirect
RWR80N21R8DMB12Vishay Dale0RWR80N21R8DMB12-ND103,73570 złParametric Equivalent
RWR80N21R8DMBSLVishay Dale0RWR80N21R8DMBSL-ND122,38990 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
100122,38990 zł12 238,99 zł
Manufacturers Standard Package
Unit Price without VAT:122,38990 zł
Unit Price with VAT:150,53958 zł