Direct
Parametric Equivalent
Parametric Equivalent

RWR80N21R8DMBSL | |
|---|---|
DigiKey Part Number | RWR80N21R8DMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N21R8DMBSL |
Description | RES 21.8 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.8 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N21R8DMBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N21R8DSB12 | Vishay Dale | 0 | RWR80N21R8DSB12-ND | 140,82540 zł | Direct |
| RWR80N21R8DMB12 | Vishay Dale | 0 | RWR80N21R8DMB12-ND | 103,73570 zł | Parametric Equivalent |
| RWR80N21R8DMRSL | Vishay Dale | 0 | RWR80N21R8DMRSL-ND | 122,38990 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 122,38990 zł | 12 238,99 zł |
| Unit Price without VAT: | 122,38990 zł |
|---|---|
| Unit Price with VAT: | 150,53958 zł |


