Parametric Equivalent
Parametric Equivalent

RWR78S6041DRB12 | |
|---|---|
DigiKey Part Number | RWR78S6041DRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR78S6041DRB12 |
Description | RES 6.04K OHM 10W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.5% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S6041DRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S6041DRBSL | Vishay Dale | 0 | RWR78S6041DRBSL-ND | 86,14150 zł | Parametric Equivalent |
| RWR78S6041DRRSL | Vishay Dale | 0 | RWR78S6041DRRSL-ND | 86,14150 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,22140 zł | 7 322,14 zł |
| Unit Price without VAT: | 73,22140 zł |
|---|---|
| Unit Price with VAT: | 90,06232 zł |


