RWR89S63R4FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 31,01450 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 36,80030 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 36,80030 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,52936 zł
Datasheet
63.4 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S63R4FRS70

DigiKey Part Number
RWR89S63R4FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S63R4FRS70
Description
RES 63.4 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
63.4 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S63R4FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S63R4FRB12Vishay Dale0RWR89S63R4FRB12-ND31,01450 złParametric Equivalent
RWR89S63R4FRBSLVishay Dale0RWR89S63R4FRBSL-ND36,80030 złParametric Equivalent
RWR89S63R4FRRSLVishay Dale0RWR89S63R4FRRSL-ND36,80030 złParametric Equivalent
RWR89S63R4FRS73Vishay Dale0RWR89S63R4FRS73-ND25,52936 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,11265 zł24 112,65 zł
Manufacturers Standard Package
Unit Price without VAT:24,11265 zł
Unit Price with VAT:29,65856 zł