Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S6341FSS73 | |
|---|---|
DigiKey Part Number | RWR74S6341FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74S6341FSS73 |
Description | RES 6.34K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S6341FSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S6341FRRSL | Vishay Dale | 0 | RWR84S6341FRRSL-ND | 93,62690 zł | Upgrade |
| RWR84S6341FSRSL | Vishay Dale | 0 | RWR84S6341FSRSL-ND | 127,09850 zł | Upgrade |
| RWR74S6341FSB12 | Vishay Dale | 0 | RWR74S6341FSB12-ND | 43,61210 zł | Parametric Equivalent |
| RWR74S6341FSBSL | Vishay Dale | 0 | RWR74S6341FSBSL-ND | 51,52010 zł | Parametric Equivalent |
| RWR74S6341FSRSL | Vishay Dale | 0 | RWR74S6341FSRSL-ND | 51,52010 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,12718 zł | 18 063,59 zł |
| Unit Price without VAT: | 36,12718 zł |
|---|---|
| Unit Price with VAT: | 44,43643 zł |



