RWR74S6341FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 78,93760 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 107,52400 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 51,52010 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 51,52010 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 36,12718 zł
Datasheet
6.34 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S6341FSB12

DigiKey Part Number
RWR74S6341FSB12-ND
Manufacturer
Manufacturer Product Number
RWR74S6341FSB12
Description
RES 6.34K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.34 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S6341FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S6341FRB12Vishay Dale0RWR84S6341FRB12-ND78,93760 złUpgrade
RWR84S6341FSB12Vishay Dale0RWR84S6341FSB12-ND107,52400 złUpgrade
RWR74S6341FSBSLVishay Dale0RWR74S6341FSBSL-ND51,52010 złParametric Equivalent
RWR74S6341FSRSLVishay Dale0RWR74S6341FSRSL-ND51,52010 złParametric Equivalent
RWR74S6341FSS73Vishay Dale0RWR74S6341FSS73-ND36,12718 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10043,61210 zł4 361,21 zł
Manufacturers Standard Package
Unit Price without VAT:43,61210 zł
Unit Price with VAT:53,64288 zł