Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR71N22R1FSS73 | |
|---|---|
DigiKey Part Number | RWR71N22R1FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR71N22R1FSS73 |
Description | RES 22.1 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71N22R1FSB12 | Vishay Dale | 0 | RWR71N22R1FSB12-ND | 68,82520 zł | Parametric Equivalent |
| RWR71N22R1FSBSL | Vishay Dale | 0 | RWR71N22R1FSBSL-ND | 81,08960 zł | Parametric Equivalent |
| RWR71N22R1FSRSL | Vishay Dale | 0 | RWR71N22R1FSRSL-ND | 81,08960 zł | Parametric Equivalent |
| RWR71N22R1FSS70 | Vishay Dale | 0 | RWR71N22R1FSS70-ND | 55,25344 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,29028 zł | 28 645,14 zł |
| Unit Price without VAT: | 57,29028 zł |
|---|---|
| Unit Price with VAT: | 70,46704 zł |


