RWR71N22R1FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 68,82520 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 81,08960 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 55,25344 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 57,29028 zł
Datasheet
22.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71N22R1FSRSL

DigiKey Part Number
RWR71N22R1FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR71N22R1FSRSL
Description
RES 22.1 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71N22R1FSB12Vishay Dale0RWR71N22R1FSB12-ND68,82520 złParametric Equivalent
RWR71N22R1FSBSLVishay Dale0RWR71N22R1FSBSL-ND81,08960 złParametric Equivalent
RWR71N22R1FSS70Vishay Dale0RWR71N22R1FSS70-ND55,25344 złParametric Equivalent
RWR71N22R1FSS73Vishay Dale0RWR71N22R1FSS73-ND57,29028 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10081,08960 zł8 108,96 zł
Manufacturers Standard Package
Unit Price without VAT:81,08960 zł
Unit Price with VAT:99,74021 zł