Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K1372FRRSL | |
|---|---|
DigiKey Part Number | RNR55K1372FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55K1372FRRSL |
Description | RES 13.7K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K1372FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1372FPR36 | Vishay Dale | 0 | RLR07C1372FPR36-ND | 2,14894 zł | Upgrade |
| RLR07C1372FRRSL | Vishay Dale | 0 | RLR07C1372FRRSL-ND | 3,69184 zł | Upgrade |
| RLR07C1372FSR36 | Vishay Dale | 0 | RLR07C1372FSR36-ND | 2,14894 zł | Upgrade |
| RNR55H1372BSB14 | Vishay Dale | 0 | RNR55H1372BSB14-ND | 28,92320 zł | Upgrade |
| RNR55H1372FPR36 | Vishay Dale | 0 | RNR55H1372FPR36-ND | 3,15468 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,25245 zł | 8 252,45 zł |
| Unit Price without VAT: | 8,25245 zł |
|---|---|
| Unit Price with VAT: | 10,15051 zł |




