RNR55K1372FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,48340 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,69090 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,69090 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 28,92320 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,15468 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,25360 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,22260 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,02380 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,02380 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,87606 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,25245 zł
Datasheet
13.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K1372FRBSL

DigiKey Part Number
RNR55K1372FRBSL-ND
Manufacturer
Manufacturer Product Number
RNR55K1372FRBSL
Description
RES 13.7K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K1372FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1372FPBSLVishay Dale0RLR07C1372FPBSL-ND12,48340 złUpgrade
RLR07C1372FRB14Vishay Dale0RLR07C1372FRB14-ND10,69090 złUpgrade
RLR07C1372FSB14Vishay Dale0RLR07C1372FSB14-ND10,69090 złUpgrade
RNR55H1372BSB14Vishay Dale0RNR55H1372BSB14-ND28,92320 złUpgrade
RNR55H1372FPR36Vishay Dale0RNR55H1372FPR36-ND3,15468 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0008,25245 zł8 252,45 zł
Unit Price without VAT:8,25245 zł
Unit Price with VAT:10,15051 zł