RNC65K3011FPR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 34,53850 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,09977 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 47,33070 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,17160 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 47,33070 zł
Datasheet
Image for RNC65K3011FPR36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65K3011FPR36

DigiKey Part Number
541-RNC65K3011FPR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC65K3011FPR36
Description
RES 3.01K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
94 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65H3011FPB14Vishay Dale0541-RNC65H3011FPB14-ND34,53850 złParametric Equivalent
RNC65K3011FPB14Vishay Dale0541-RNC65K3011FPB14-ND28,09977 złParametric Equivalent
RNC70H3011FPBSLVishay Dale0541-RNC70H3011FPBSL-ND47,33070 złParametric Equivalent
RNC70H3011FPRE5Vishay Dale0541-RNC70H3011FPRE5TR-ND18,17160 złParametric Equivalent
RNC70H3011FPRSLVishay Dale0541-RNC70H3011FPRSL-ND47,33070 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,09724 zł42 743,10 zł
Manufacturers Standard Package
Unit Price without VAT:17,09724 zł
Unit Price with VAT:21,02961 zł