Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65K3011FPB14 | |
|---|---|
DigiKey Part Number | 541-RNC65K3011FPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC65K3011FPB14 |
Description | RES 3.01K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H3011FPB14 | Vishay Dale | 0 | 541-RNC65H3011FPB14-ND | 34,53850 zł | Parametric Equivalent |
| RNC65K3011FPR36 | Vishay Dale | 0 | 541-RNC65K3011FPR36TR-ND | 17,09724 zł | Parametric Equivalent |
| RNC70H3011FPBSL | Vishay Dale | 0 | 541-RNC70H3011FPBSL-ND | 47,33070 zł | Parametric Equivalent |
| RNC70H3011FPRE5 | Vishay Dale | 0 | 541-RNC70H3011FPRE5TR-ND | 18,17160 zł | Parametric Equivalent |
| RNC70H3011FPRSL | Vishay Dale | 0 | 541-RNC70H3011FPRSL-ND | 47,33070 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,09977 zł | 28 099,77 zł |
| Unit Price without VAT: | 28,09977 zł |
|---|---|
| Unit Price with VAT: | 34,56272 zł |



