RNC55H5833BSBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 35,92850 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 39,25320 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,97700 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 39,25320 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 43,71300 zł
Datasheet
583 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H5833BSBSL

DigiKey Part Number
RNC55H5833BSBSL-ND
Manufacturer
Manufacturer Product Number
RNC55H5833BSBSL
Description
RES 583K OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
583 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H5833BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H5833BRB14Vishay Dale0RNC55H5833BRB14-ND35,92850 złDirect
RNC55H5833BRBSLVishay Dale0RNC55H5833BRBSL-ND39,25320 złDirect
RNC55H5833BRR36Vishay Dale0RNC55H5833BRR36-ND8,97700 złDirect
RNC55H5833BRRSLVishay Dale0RNC55H5833BRRSL-ND39,25320 złDirect
RNC55J5833BRB14Vishay Dale0RNC55J5833BRB14-ND43,71300 złUpgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types