Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H5833BRBSL | |
|---|---|
DigiKey Part Number | RNC55H5833BRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H5833BRBSL |
Description | RES 583K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 583 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5833BRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5833BSB14 | Vishay Dale | 0 | RNC55H5833BSB14-ND | 0,00000 zł | Direct |
| RNC55H5833BSBSL | Vishay Dale | 0 | RNC55H5833BSBSL-ND | 0,00000 zł | Direct |
| RNC55H5833BSRSL | Vishay Dale | 0 | RNC55H5833BSRSL-ND | 0,00000 zł | Direct |
| RNC55J5833BSB14 | Vishay Dale | 0 | RNC55J5833BSB14-ND | 0,00000 zł | Upgrade |
| RNC55H5833BRB14 | Vishay Dale | 0 | RNC55H5833BRB14-ND | 35,92850 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,25320 zł | 3 925,32 zł |
| Unit Price without VAT: | 39,25320 zł |
|---|---|
| Unit Price with VAT: | 48,28144 zł |


