RNC50H6813FSRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 65,32960 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 77,21190 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,30467 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,30467 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 35,85982 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,97155 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,30467 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 77,21190 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 95,46680 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 112,79060 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 112,79060 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 71,87130 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 84,76190 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 39,72530 zł
Datasheet
681 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H6813FSRE7

DigiKey Part Number
541-RNC50H6813FSRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H6813FSRE7
Description
RES 681K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
681 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H6813FSB14Vishay Dale0RNC50H6813FSB14-ND65,32960 złParametric Equivalent
RNC50H6813FSBSLVishay Dale0RNC50H6813FSBSL-ND77,21190 złParametric Equivalent
RNC50H6813FSR36Vishay Dale0RNC50H6813FSR36-ND33,30467 złParametric Equivalent
RNC50H6813FSR93Vishay Dale0541-RNC50H6813FSR93TR-ND33,30467 złParametric Equivalent
RNC50H6813FSRE5Vishay Dale0541-RNC50H6813FSRE5TR-ND35,85982 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50033,30467 zł49 957,01 zł
Manufacturers Standard Package
Unit Price without VAT:33,30467 zł
Unit Price with VAT:40,96474 zł