Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H6813FSR36 | |
|---|---|
DigiKey Part Number | RNC50H6813FSR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H6813FSR36 |
Description | RES 681K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H6813FSR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H6813FRB14 | Vishay Dale | 0 | RNC50H6813FRB14-ND | 65,32960 zł | Direct |
| RNC50H6813FRBSL | Vishay Dale | 0 | RNC50H6813FRBSL-ND | 77,21190 zł | Direct |
| RNC50H6813FRRSL | Vishay Dale | 0 | RNC50H6813FRRSL-ND | 77,21190 zł | Direct |
| RNC50H6813BSB14 | Vishay Dale | 0 | RNC50H6813BSB14-ND | 109,76360 zł | Upgrade |
| RNC50H6813BSBSL | Vishay Dale | 0 | RNC50H6813BSBSL-ND | 129,77010 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 33,30467 zł | 166 523,35 zł |
| Unit Price without VAT: | 33,30467 zł |
|---|---|
| Unit Price with VAT: | 40,96474 zł |



