RN60D4531FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,45524 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,53256 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,06806 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,94955 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,96648 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,21983 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,73906 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 34
Unit Price: 10,05000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,95782 zł
Datasheet
4.53 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D4531FBSL

DigiKey Part Number
RN60D4531FBSL-ND
Manufacturer
Manufacturer Product Number
RN60D4531FBSL
Description
RES 4.53K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.53 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D4531FBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C4531BR36Vishay Dale0RN60C4531BR36-ND2,45524 złUpgrade
RN60C4531BRE6Vishay Dale0RN60C4531BRE6-ND2,53256 złUpgrade
RN60C4531BRSLVishay Dale0RN60C4531BRSL-ND5,06806 złUpgrade
RN60E4531BB14Vishay Dale0RN60E4531BB14-ND16,87210 złUpgrade
RN60E4531FB14Vishay Dale0RN60E4531FB14-ND16,87210 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10019,88330 zł1 988,33 zł
Manufacturers Standard Package
Unit Price without VAT:19,88330 zł
Unit Price with VAT:24,45646 zł