Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C3011FB14 | |
|---|---|
DigiKey Part Number | RN50C3011FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN50C3011FB14 |
Description | RES 3.01K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C3011FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C3011FBSL | Vishay Dale | 0 | RN50C3011FBSL-ND | 19,88330 zł | Parametric Equivalent |
| RN50C3011FRE6 | Vishay Dale | 5 280 | 541-RN50C3011FRE6CT-ND | 3,16000 zł | Parametric Equivalent |
| RN50C3011FRSL | Vishay Dale | 0 | RN50C3011FRSL-ND | 4,37338 zł | Parametric Equivalent |
| RN50E3011FB14 | Vishay Dale | 0 | RN50E3011FB14-ND | 16,87210 zł | Parametric Equivalent |
| RN50E3011FBSL | Vishay Dale | 0 | RN50E3011FBSL-ND | 19,88330 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,87210 zł | 1 687,21 zł |
| Unit Price without VAT: | 16,87210 zł |
|---|---|
| Unit Price with VAT: | 20,75268 zł |


