
RN50C3011FRE6 | |
|---|---|
DigiKey Part Number | 541-RN50C3011FRE6TR-ND - Tape & Reel (TR) 541-RN50C3011FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN50C3011FRE6 |
Description | RES 3.01K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C3011FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 zł | 3,16 zł |
| 10 | 2,05000 zł | 20,50 zł |
| 25 | 1,74800 zł | 43,70 zł |
| 50 | 1,55980 zł | 77,99 zł |
| 100 | 1,39970 zł | 139,97 zł |
| 250 | 1,22376 zł | 305,94 zł |
| 500 | 1,11366 zł | 556,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,02015 zł | 1 020,15 zł |
| 2 000 | 0,94067 zł | 1 881,34 zł |
| 3 000 | 0,89983 zł | 2 699,49 zł |
| 5 000 | 0,85364 zł | 4 268,20 zł |
| 7 000 | 0,82611 zł | 5 782,77 zł |
| 10 000 | 0,79923 zł | 7 992,30 zł |
| Unit Price without VAT: | 3,16000 zł |
|---|---|
| Unit Price with VAT: | 3,88680 zł |

