
RL20S223GRE6 | |
|---|---|
DigiKey Part Number | 541-RL20S223GRE6TR-ND - Tape & Reel (TR) 541-RL20S223GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S223GRE6 |
Description | RES 22K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S223GRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL20S223GRE5 | Vishay Dale | 1 000 | 541-RL20S223GRE5CT-ND | 3,70000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,37200 zł | 13,72 zł |
| 25 | 1,16480 zł | 29,12 zł |
| 50 | 1,03640 zł | 51,82 zł |
| 100 | 0,92640 zł | 92,64 zł |
| 250 | 0,80576 zł | 201,44 zł |
| 500 | 0,73022 zł | 365,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,60002 zł | 1 600,02 zł |
| 2 000 | 1,48209 zł | 2 964,18 zł |
| 3 000 | 1,42153 zł | 4 264,59 zł |
| 5 000 | 1,35299 zł | 6 764,95 zł |
| 7 000 | 1,31216 zł | 9 185,12 zł |
| 10 000 | 1,27227 zł | 12 722,70 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

