Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S102JR36 | |
|---|---|
DigiKey Part Number | RL20S102JR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL20S102JR36 |
Description | RES 1K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S102JR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL20S102GB14 | Vishay Dale | 91 | 541-RL20S102GB14-ND | 39,14000 zł | Upgrade |
| RL20S102GBSL | Vishay Dale | 0 | RL20S102GBSL-ND | 31,32430 zł | Upgrade |
| RL20S102JB14 | Vishay Dale | 0 | RL20S102JB14-ND | 26,55000 zł | Parametric Equivalent |
| RL20S102JBSL | Vishay Dale | 0 | RL20S102JBSL-ND | 31,32430 zł | Parametric Equivalent |
| RL20S102JRE6 | Vishay Dale | 0 | RL20S102JRE6-ND | 1,56864 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,43776 zł | 3 594,40 zł |
| Unit Price without VAT: | 1,43776 zł |
|---|---|
| Unit Price with VAT: | 1,76844 zł |


