RL20S102JBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,43776 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,56864 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 30,57998 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 26,55000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,43776 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,56864 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 30,57998 zł
Datasheet
1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S102JBSL

DigiKey Part Number
RL20S102JBSL-ND
Manufacturer
Manufacturer Product Number
RL20S102JBSL
Description
RES 1K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S102JBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL20S102GR36Vishay Dale0RL20S102GR36-ND1,43776 złUpgrade
RL20S102GRE6Vishay Dale0RL20S102GRE6-ND1,56864 złUpgrade
RL20S102GRSLVishay Dale0RL20S102GRSL-ND30,57998 złUpgrade
RL20S102JB14Vishay Dale0RL20S102JB14-ND26,55000 złParametric Equivalent
RL20S102JR36Vishay Dale0RL20S102JR36-ND1,43776 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10031,32430 zł3 132,43 zł
Manufacturers Standard Package
Unit Price without VAT:31,32430 zł
Unit Price with VAT:38,52889 zł