RER60F50R0RCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 69
Unit Price: 30,02000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 169,46800 zł
Datasheet

Parametric Equivalent


Ohmite
In Stock: 397
Unit Price: 43,02000 zł
Datasheet
50 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER60F50R0RCSL

DigiKey Part Number
RER60F50R0RCSL-ND
Manufacturer
Manufacturer Product Number
RER60F50R0RCSL
Description
RES CHAS MNT 50 OHM 1% 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RER60F50R0RCSL Models
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.51mm)
Resistance
50 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
5W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE60G50R0C02Vishay Dale69541-RE60G50R0C02-ND30,02000 złParametric Equivalent
RER60F50R0RC02Vishay Dale0RER60F50R0RC02-ND169,46800 złParametric Equivalent
805F50REOhmite397805F50RE-ND43,02000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10199,45500 zł1 994,55 zł
Manufacturers Standard Package
Unit Price without VAT:199,45500 zł
Unit Price with VAT:245,32965 zł