


RE60G50R0C02 | |
|---|---|
DigiKey Part Number | 541-RE60G50R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60G50R0C02 |
Description | RH-5 50 1% RE60G50R0 C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.51mm) |
Resistance 50 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 5W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,02000 zł | 30,02 zł |
| 10 | 20,65800 zł | 206,58 zł |
| 30 | 17,67400 zł | 530,22 zł |
| 50 | 16,52840 zł | 826,42 zł |
| 100 | 15,17760 zł | 1 517,76 zł |
| 250 | 13,69860 zł | 3 424,65 zł |
| 500 | 12,77376 zł | 6 386,88 zł |
| 1 000 | 11,98824 zł | 11 988,24 zł |
| Unit Price without VAT: | 30,02000 zł |
|---|---|
| Unit Price with VAT: | 36,92460 zł |

