RER45F3R01RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 329,92300 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 226,40000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 195,54100 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 11,37564 zł
Datasheet
3.01 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER45F3R01RC02

DigiKey Part Number
RER45F3R01RC02-ND
Manufacturer
Manufacturer Product Number
RER45F3R01RC02
Description
RES CHAS MNT 3.01 OHM 1% 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.01 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RER45F3R01RC02 Models
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
3.01 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±50ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER45F3R01RCSLVishay Dale0RER45F3R01RCSL-ND329,92300 złParametric Equivalent
RER65F3R01RC02Vishay Dale0541-RER65F3R01RC02-ND226,40000 złParametric Equivalent
RER65F3R01RCSLVishay Dale0RER65F3R01RCSL-ND195,54100 złParametric Equivalent
NKAL10FB3R01Stackpole Electronics Inc0738-NKAL10FB3R01-ND11,37564 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10280,33700 zł2 803,37 zł
Manufacturers Standard Package
Unit Price without VAT:280,33700 zł
Unit Price with VAT:344,81451 zł