RCP0603B50R0JEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,55216 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,09267 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,61908 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,32120 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,64050 zł
Datasheet
50 Ohms ±5% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0603B50R0JEB

DigiKey Part Number
RCP0603B50R0JEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP0603B50R0JEB
Description
RES SMD 50 OHM 5% 1.5W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0603B50R0JEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP0603W50R0JEAVishay Dale0RCP0603W50R0JEA-ND0,55216 złDirect
RCP0603W50R0JEBVishay Dale0RCP0603W50R0JEB-ND1,09267 złDirect
RCP0603W50R0JECVishay Dale0RCP0603W50R0JEC-ND1,61908 złDirect
RCP0603W50R0JEDVishay Dale0RCP0603W50R0JED-ND4,32120 złDirect
RCP0603W50R0JETVishay Dale0RCP0603W50R0JET-ND4,64050 złDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,61651 zł4 616,51 zł
Manufacturers Standard Package
Unit Price without VAT:4,61651 zł
Unit Price with VAT:5,67831 zł