
PTF65100K00BYEK | |
|---|---|
DigiKey Part Number | PTF65100K00BYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF65100K00BYEK |
Description | RES 100K OHM 1/4W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF65100K00BYEK Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60E1003BRE6 | Vishay Dale | 493 | 541-RN60E1003BRE6CT-ND | 8,91000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,56000 zł | 71,56 zł |
| 10 | 50,54800 zł | 505,48 zł |
| 25 | 44,86360 zł | 1 121,59 zł |
| 50 | 41,30560 zł | 2 065,28 zł |
| Unit Price without VAT: | 71,56000 zł |
|---|---|
| Unit Price with VAT: | 88,01880 zł |

