220 nH Shielded Molded Inductor 12 A 6.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0420CDMCCDS-R22MC

DigiKey Part Number
308-2414-2-ND - Tape & Reel (TR)
308-2414-1-ND - Cut Tape (CT)
308-2414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0420CDMCCDS-R22MC
Description
FIXED IND 220NH 12A 6.6 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 12 A 6.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
18A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
6.6mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±20%
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB0420-R22MCODACA4774044-CSAB0420-R22MCT-ND3,23000 złSimilar
In-Stock: 4 903
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 zł2,26 zł
101,85300 zł18,53 zł
1001,52360 zł152,36 zł
1 0001,25308 zł1 253,08 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,06489 zł3 194,67 zł
6 0001,00427 zł6 025,62 zł
9 0000,97047 zł8 734,23 zł
15 0000,96054 zł14 408,10 zł
Manufacturers Standard Package
Unit Price without VAT:2,26000 zł
Unit Price with VAT:2,77980 zł