CW0103K600KE12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,45400 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 60
Unit Price: 17,99000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,31140 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,47310 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,17330 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,86702 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,01518 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,31140 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,17330 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,86702 zł
Datasheet
3.6 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0103K600KE12

DigiKey Part Number
CW0103K600KE12-ND
Manufacturer
Manufacturer Product Number
CW0103K600KE12
Description
RES 3.6K OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0103K600KE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0103K600JB12Vishay Dale0CW0103K600JB12-ND13,45400 złParametric Equivalent
CW0103K600JE12Vishay Dale60541-CW0103K600JE12-ND17,99000 złParametric Equivalent
CW0103K600JE123Vishay Dale0CW0103K600JE123-ND12,31140 złParametric Equivalent
CW0103K600JE12HSVishay Dale0CW0103K600JE12HS-ND14,47310 złParametric Equivalent
CW0103K600JE73Vishay Dale0CW0103K600JE73-ND8,17330 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10012,31140 zł1 231,14 zł
Manufacturers Standard Package
Unit Price without VAT:12,31140 zł
Unit Price with VAT:15,14302 zł