CW010167K0KE123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,95440 zł
Datasheet
167 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010167K0KE123

DigiKey Part Number
CW010167K0KE123-ND
Manufacturer
Manufacturer Product Number
CW010167K0KE123
Description
RES 167K OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
167 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010167K0KE123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010167K0KB12Vishay Dale0CW010167K0KB12-ND19,95440 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10018,25780 zł1 825,78 zł
Manufacturers Standard Package
Unit Price without VAT:18,25780 zł
Unit Price with VAT:22,45709 zł