Parametric Equivalent

CW010167K0KB12 | |
|---|---|
DigiKey Part Number | CW010167K0KB12-ND |
Manufacturer | |
Manufacturer Product Number | CW010167K0KB12 |
Description | RES 167K OHM 13W 10% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 167 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010167K0KB12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010167K0KE123 | Vishay Dale | 0 | CW010167K0KE123-ND | 18,25780 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,95440 zł | 1 995,44 zł |
| Unit Price without VAT: | 19,95440 zł |
|---|---|
| Unit Price with VAT: | 24,54391 zł |


