
CW00539R00JE73 | |
|---|---|
DigiKey Part Number | 541-CW00539R00JE73TR-ND - Tape & Reel (TR) 541-CW00539R00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00539R00JE73 |
Description | RES 39 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00539R00JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR0539R00JE12 | Vishay Dale | 13 | ALSR5J-39-ND | 9,48000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 zł | 7,76 zł |
| 10 | 5,14200 zł | 51,42 zł |
| 25 | 4,43400 zł | 110,85 zł |
| 50 | 3,99080 zł | 199,54 zł |
| 100 | 3,61340 zł | 361,34 zł |
| 250 | 3,19996 zł | 799,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,20440 zł | 2 102,20 zł |
| 1 000 | 3,90338 zł | 3 903,38 zł |
| 1 500 | 3,74875 zł | 5 623,12 zł |
| 2 500 | 3,57388 zł | 8 934,70 zł |
| 3 500 | 3,46968 zł | 12 143,88 zł |
| 5 000 | 3,36789 zł | 16 839,45 zł |
| Unit Price without VAT: | 7,76000 zł |
|---|---|
| Unit Price with VAT: | 9,54480 zł |

