
ALSR0539R00JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-39-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0539R00JE12 |
Description | RES 39 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0539R00JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 zł | 9,48 zł |
| 10 | 6,32300 zł | 63,23 zł |
| 25 | 5,46360 zł | 136,59 zł |
| 50 | 4,92580 zł | 246,29 zł |
| 100 | 4,46840 zł | 446,84 zł |
| 250 | 3,96724 zł | 991,81 zł |
| 500 | 3,65378 zł | 1 826,89 zł |
| 1 000 | 3,38745 zł | 3 387,45 zł |
| 5 000 | 2,91359 zł | 14 567,95 zł |
| Unit Price without VAT: | 9,48000 zł |
|---|---|
| Unit Price with VAT: | 11,66040 zł |

