CW00533R00JE12HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,21130 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,51000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,42820 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,37914 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 470
Unit Price: 1,97000 zł
Datasheet
33 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00533R00JE12HE

DigiKey Part Number
CW00533R00JE12HE-ND
Manufacturer
Manufacturer Product Number
CW00533R00JE12HE
Description
RES 33 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00533R00JE12HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW00533R00JE12HSVishay Dale0CW00533R00JE12HS-ND3,21130 złParametric Equivalent
CW00533R00JE73Vishay Dale0541-CW00533R00JE73CT-ND2,51000 złParametric Equivalent
CW00533R00JE73HEVishay Dale0CW00533R00JE73HE-ND1,42820 złParametric Equivalent
CW00533R00JE73HSVishay Dale0CW00533R00JE73HS-ND1,37914 złParametric Equivalent
CW00533R00JS73Vishay Dale470541-CW00533R00JS73CT-ND1,97000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10013,96460 zł1 396,46 zł
Manufacturers Standard Package
Unit Price without VAT:13,96460 zł
Unit Price with VAT:17,17646 zł