Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW00518R00JE12HS | |
|---|---|
DigiKey Part Number | CW00518R00JE12HS-ND |
Manufacturer | |
Manufacturer Product Number | CW00518R00JE12HS |
Description | RES 18 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00518R00JE12HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW00518R00JE12 | Vishay Dale | 300 | 541-CW00518R00JE12-ND | 11,13000 zł | Parametric Equivalent |
| CW00518R00JE12HE | Vishay Dale | 0 | 541-2763-ND | 13,96460 zł | Parametric Equivalent |
| CW00518R00JE73 | Vishay Dale | 0 | CW00518R00JE73-ND | 4,20440 zł | Parametric Equivalent |
| CW00518R00JE73HE | Vishay Dale | 0 | CW00518R00JE73HE-ND | 6,03412 zł | Parametric Equivalent |
| CW00518R00JE73HS | Vishay Dale | 0 | CW00518R00JE73HS-ND | 5,82686 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,56750 zł | 1 356,75 zł |
| Unit Price without VAT: | 13,56750 zł |
|---|---|
| Unit Price with VAT: | 16,68803 zł |



