CRCW25122R40FNTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,41038 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,69922 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,45865 zł
Datasheet

Similar


YAGEO
In Stock: 2 088
Unit Price: 1,69000 zł
Datasheet
2.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25122R40FNTG

DigiKey Part Number
CRCW25122R40FNTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25122R40FNTG
Description
RES SMD 2.4 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25122R40FNTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25122R40FNEGVishay Dale0CRCW25122R40FNEG-ND0,41038 złDirect
AA2512FK-072R4LYAGEO0AA2512FK-072R4L-ND0,69922 złUpgrade
AC2512FK-072R4LYAGEO0AC2512FK-072R4L-ND0,45865 złUpgrade
RC2512FK-072R4LYAGEO2 08813-RC2512FK-072R4LCT-ND1,69000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,56550 zł1 131,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,56550 zł
Unit Price with VAT:0,69557 zł