CRCW1210453RFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,11478 zł
Datasheet

Direct


Panasonic Industry
In Stock: 11 128
Unit Price: 1,11000 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1 802
Unit Price: 0,54000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13166 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 9 400
Unit Price: 1,18000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,45604 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13611 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07157 zł
Datasheet
453 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210453RFKTA

DigiKey Part Number
CRCW1210453RFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210453RFKTA
Description
RES SMD 453 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
453 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210453RFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1210453RFKEAVishay Dale0CRCW1210453RFKEA-ND0,11478 złDirect
ERJ-14NF4530UPanasonic Industry11 128P453AACT-ND1,11000 złDirect
RMCF1210FT453RStackpole Electronics Inc1 802RMCF1210FT453RCT-ND0,54000 złDirect
AC1210FR-07453RLYAGEO0AC1210FR-07453RL-ND0,13166 złUpgrade
ERJ-P14F4530UPanasonic Industry9 400P16122CT-ND1,18000 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,27256 zł1 362,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,27256 zł
Unit Price with VAT:0,33525 zł