ERJ-S14F4530U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 11 128
Unit Price: 1,11000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 9 435
Unit Price: 1,18000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13166 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13611 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,11478 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,27256 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07157 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1 802
Unit Price: 0,54000 zł
Datasheet
453 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S14F4530U

DigiKey Part Number
ERJ-S14F4530U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S14F4530U
Description
RES 453 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
453 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S14F4530U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF4530UPanasonic Industry11 128P453AACT-ND1,11000 złSimilar
ERJ-P14F4530UPanasonic Industry9 435P16122CT-ND1,18000 złSimilar
AC1210FR-07453RLYAGEO0AC1210FR-07453RL-ND0,13166 złSimilar
AF1210FR-07453RLYAGEO0AF1210FR-07453RL-ND0,13611 złSimilar
CRCW1210453RFKEAVishay Dale0CRCW1210453RFKEA-ND0,11478 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,45604 zł2 280,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,45604 zł
Unit Price with VAT:0,56093 zł