CRCW08052R20JNECHP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,17342 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,17284 zł

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,21736 zł
Datasheet
2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052R20JNECHP

DigiKey Part Number
541-CRCW08052R20JNECHPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08052R20JNECHP
Description
CRCW0805-HP 200 2R2 5% ET6 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052R20JNECHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052R20FKEBHPVishay Dale0541-CRCW08052R20FKEBHPTR-ND0,17342 złParametric Equivalent
CRCW08052R20JNEBHPVishay Dale0541-CRCW08052R20JNEBHPTR-ND0,17284 złParametric Equivalent
RPC0805FT2R20-UPStackpole Electronics Inc0738-RPC0805FT2R20-UPTR-ND0,21736 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,13902 zł2 780,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,13902 zł
Unit Price with VAT:0,17099 zł