CRCW0603464KFKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01501 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4 035
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5 000
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 44 474
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 700
Unit Price: 0,54000 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,49947 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01402 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01254 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,02086 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 29 798
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5 000
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,01363 zł
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00929 zł
Datasheet
464 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603464KFKEAC

DigiKey Part Number
541-5434-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603464KFKEAC
Description
RES 464K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
464 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603464KFKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603464KFKEBCVishay Dale0CRCW0603464KFKEBC-ND0,01501 złParametric Equivalent
AC0603FR-07464KLYAGEO4 03513-AC0603FR-07464KLCT-ND0,36000 złParametric Equivalent
CAS06F4643CTCal-Chip Electronics, Inc.5 0004713-CAS06F4643CT-ND0,36000 złParametric Equivalent
ERJ-3EKF4643VPanasonic Industry44 474P464KHCT-ND0,36000 złParametric Equivalent
ERJ-U03F4643VPanasonic Industry4 70010-ERJ-U03F4643VCT-ND0,54000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0000,01501 zł900,60 zł
Unit Price without VAT:0,01501 zł
Unit Price with VAT:0,01846 zł