
CAS06F4643CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F4643CTTR-ND - Tape & Reel (TR) 4713-CAS06F4643CT-ND - Cut Tape (CT) 4713-CAS06F4643CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F4643CT |
Description | ANTISULF RES0603 1% 464K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10100 zł | 1,01 zł |
| 25 | 0,07600 zł | 1,90 zł |
| 50 | 0,06100 zł | 3,05 zł |
| 100 | 0,04960 zł | 4,96 zł |
| 250 | 0,03848 zł | 9,62 zł |
| 500 | 0,03232 zł | 16,16 zł |
| 1 000 | 0,02743 zł | 27,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01973 zł | 98,65 zł |
| 10 000 | 0,01750 zł | 175,00 zł |
| 15 000 | 0,01642 zł | 246,30 zł |
| 25 000 | 0,01526 zł | 381,50 zł |
| 35 000 | 0,01459 zł | 510,65 zł |
| 50 000 | 0,01396 zł | 698,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

