Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6537R400FKEB11 | |
|---|---|
DigiKey Part Number | CMF6537R400FKEB11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6537R400FKEB11 |
Description | RES 37.4 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6537R400FKEB11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6037R400FKEB | Vishay Dale | 0 | CMF6037R400FKEB-ND | 0,99307 zł | Similar |
| CMF6537R400FKEA | Vishay Dale | 0 | CMF6537R400FKEA-ND | 2,39597 zł | Parametric Equivalent |
| CMF6537R400FKEA11 | Vishay Dale | 0 | CMF6537R400FKEA11-ND | 2,93052 zł | Parametric Equivalent |
| CMF6537R400FKR611 | Vishay Dale | 0 | CMF6537R400FKR611-ND | 3,20874 zł | Parametric Equivalent |
| CMF6537R400FKRE11 | Vishay Dale | 0 | CMF6537R400FKRE11-ND | 2,93052 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,20874 zł | 3 208,74 zł |
| Unit Price without VAT: | 3,20874 zł |
|---|---|
| Unit Price with VAT: | 3,94675 zł |


