CMF6537R400FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,99307 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,93052 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,20874 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,20874 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,93052 zł
Datasheet
37.4 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6537R400FKEA

DigiKey Part Number
CMF6537R400FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6537R400FKEA
Description
RES 37.4 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6537R400FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6037R400FKEBVishay Dale0CMF6037R400FKEB-ND0,99307 złSimilar
CMF6537R400FKEA11Vishay Dale0CMF6537R400FKEA11-ND2,93052 złParametric Equivalent
CMF6537R400FKEB11Vishay Dale0CMF6537R400FKEB11-ND3,20874 złParametric Equivalent
CMF6537R400FKR611Vishay Dale0CMF6537R400FKR611-ND3,20874 złParametric Equivalent
CMF6537R400FKRE11Vishay Dale0CMF6537R400FKRE11-ND2,93052 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,39597 zł5 989,93 zł
Manufacturers Standard Package
Unit Price without VAT:2,39597 zł
Unit Price with VAT:2,94704 zł