CMF6082R000JNRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,89302 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,99307 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,89302 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,99307 zł
Datasheet
82 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6082R000JNRE

DigiKey Part Number
CMF6082R000JNRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6082R000JNRE
Description
RES 82 OHM 1W 5% AXIAL
Customer Reference
Detailed Description
82 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6082R000JNRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6082R000JLEAVishay Dale0CMF6082R000JLEA-ND0,89302 złParametric Equivalent
CMF6082R000JLEBVishay Dale0CMF6082R000JLEB-ND0,99307 złParametric Equivalent
CMF6082R000JNEAVishay Dale0CMF6082R000JNEA-ND0,89302 złParametric Equivalent
CMF6082R000JNEBVishay Dale0CMF6082R000JNEB-ND0,99307 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types