Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade

CMF6082R000JLEA | |
|---|---|
DigiKey Part Number | CMF6082R000JLEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6082R000JLEA |
Description | RES 82 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6082R000JLEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6082R000FEEA | Vishay Dale | 0 | CMF6082R000FEEA-ND | 2,51607 zł | Upgrade |
| CMF6082R000FEEK | Vishay Dale | 0 | CMF6082R000FEEK-ND | 1,81845 zł | Upgrade |
| CMF6082R000FHEK | Vishay Dale | 0 | CMF6082R000FHEK-ND | 0,69812 zł | Upgrade |
| CMF6082R000JLEB | Vishay Dale | 0 | CMF6082R000JLEB-ND | 0,99307 zł | Parametric Equivalent |
| FMP200JR-52-82R | YAGEO | 3 604 | 82ZCT-ND | 0,68000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,89302 zł | 2 232,55 zł |
| Unit Price without VAT: | 0,89302 zł |
|---|---|
| Unit Price with VAT: | 1,09841 zł |



