Similar
Parametric Equivalent
Parametric Equivalent

CMF6028K000FKR670 | |
|---|---|
DigiKey Part Number | CMF6028K000FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6028K000FKR670 |
Description | RES 28K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6028K000FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6528K000FKR6 | Vishay Dale | 0 | CMF6528K000FKR6-ND | 1,72200 zł | Similar |
| CMF6028K000FKEK | Vishay Dale | 0 | CMF6028K000FKEK-ND | 11,92040 zł | Parametric Equivalent |
| CMF6028K000FKRE70 | Vishay Dale | 0 | CMF6028K000FKRE70-ND | 0,97698 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,08514 zł | 1 085,14 zł |
| Unit Price without VAT: | 1,08514 zł |
|---|---|
| Unit Price with VAT: | 1,33472 zł |


