CMF6028K000FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,62253 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,25684 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,23124 zł
Datasheet
28 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6028K000FKEK

DigiKey Part Number
CMF6028K000FKEK-ND
Manufacturer
Manufacturer Product Number
CMF6028K000FKEK
Description
RES 28K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
28 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6028K000FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6528K000FKEBVishay Dale0CMF6528K000FKEB-ND0,62253 złSimilar
CMF6028K000FKR670Vishay Dale0CMF6028K000FKR670-ND0,25684 złParametric Equivalent
CMF6028K000FKRE70Vishay Dale0CMF6028K000FKRE70-ND0,23124 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10011,92040 zł1 192,04 zł
Manufacturers Standard Package
Unit Price without VAT:11,92040 zł
Unit Price with VAT:14,66209 zł