Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF555K1000FKEK | |
|---|---|
DigiKey Part Number | CMF555K1000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF555K1000FKEK |
Description | RES 5.1K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K1000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF555K1000FHEA | Vishay Dale | 0 | CMF555K1000FHEA-ND | 0,57910 zł | Parametric Equivalent |
| CMF555K1000FKEA70 | Vishay Dale | 0 | CMF555K1000FKEA70-ND | 0,56373 zł | Parametric Equivalent |
| CMF555K1000FKEB | Vishay Dale | 0 | CMF555K1000FKEB-ND | 0,83536 zł | Parametric Equivalent |
| CMF555K1000FKEB70 | Vishay Dale | 0 | CMF555K1000FKEB70-ND | 0,91170 zł | Parametric Equivalent |
| CMF555K1000FKR670 | Vishay Dale | 0 | CMF555K1000FKR670-ND | 0,91170 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,49758 zł | 497,58 zł |
| Unit Price without VAT: | 0,49758 zł |
|---|---|
| Unit Price with VAT: | 0,61202 zł |



