CMF551M4000FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1 791
Unit Price: 10,63000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,23124 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,38235 zł
Datasheet
1.4 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M4000FKR6

DigiKey Part Number
CMF551M4000FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M4000FKR6
Description
RES 1.4M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1.4 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M4000FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551M4000FHEBVishay Dale1 791CMF1.40MHFCT-ND10,63000 złParametric Equivalent
CMF551M4000FKEAVishay Dale0CMF551M4000FKEA-ND2,23124 złParametric Equivalent
CMF551M4000FKEBVishay Dale0CMF551M4000FKEB-ND3,38235 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types