CMF551M4000FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 14,93050 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 21,33370 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 791
Unit Price: 10,63000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,23124 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,92040 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,63692 zł
Datasheet
1.4 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M4000FKEB

DigiKey Part Number
CMF551M4000FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M4000FKEB
Description
RES 1.4M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.4 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M4000FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551M4000DHBFVishay Dale0CMF551M4000DHBF-ND14,93050 złUpgrade
CMF551M4000FEBFVishay Dale0CMF551M4000FEBF-ND21,33370 złUpgrade
CMF551M4000FHEBVishay Dale1 791CMF1.40MHFCT-ND10,63000 złParametric Equivalent
CMF551M4000FKEAVishay Dale0CMF551M4000FKEA-ND2,23124 złParametric Equivalent
CMF551M4000FKEKVishay Dale0CMF551M4000FKEK-ND11,92040 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,38235 zł3 382,35 zł
Manufacturers Standard Package
Unit Price without VAT:3,38235 zł
Unit Price with VAT:4,16029 zł